RNCF0805CTC1K00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.21269
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.4.21924
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 16.441
Unit Price: kr.9.84000
Datasheet

Upgrade


Riedon products by Bourns
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 10.281
Unit Price: kr.1.22000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 3.252
Unit Price: kr.1.48000
Datasheet

Upgrade


Panasonic Industry
In Stock: 113.145
Unit Price: kr.0.64000
Datasheet

Upgrade


Panasonic Industry
In Stock: 7.821
Unit Price: kr.2.19000
Datasheet

Upgrade


Panasonic Industry
In Stock: 12.954
Unit Price: kr.2.57000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.047
Unit Price: kr.3.09000
Datasheet

Upgrade


Vishay
In Stock: 2.803
Unit Price: kr.2.89000
Datasheet

Upgrade


Vishay
In Stock: 12.524
Unit Price: kr.1.54000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.3.51348
Datasheet

Upgrade


Susumu
In Stock: 6.364
Unit Price: kr.21.09000
Datasheet
1 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805CTC1K00

DigiKey Part Number
RNCF0805CTC1K00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805CTC1K00
Description
RES SMD 1K OHM 0.25% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805CTC1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.48601kr.2,430.05
Manufacturers Standard Package
Unit Price without VAT:kr.0.48601
Unit Price with VAT:kr.0.60751