
RNCF0805BTC1K00 | |
|---|---|
DigiKey Part Number | 738-RNCF0805BTC1K00TR-ND - Tape & Reel (TR) 738-RNCF0805BTC1K00CT-ND - Cut Tape (CT) 738-RNCF0805BTC1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTC1K00 |
Description | RES SMD 1K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTC1K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.56600 | kr.5.66 |
| 25 | kr.0.52720 | kr.13.18 |
| 50 | kr.0.49760 | kr.24.88 |
| 100 | kr.0.47070 | kr.47.07 |
| 250 | kr.0.43672 | kr.109.18 |
| 500 | kr.0.41344 | kr.206.72 |
| 1.000 | kr.0.39210 | kr.392.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.36774 | kr.1,838.70 |
| 10.000 | kr.0.35206 | kr.3,520.60 |
| 15.000 | kr.0.34373 | kr.5,155.95 |
| 25.000 | kr.0.33406 | kr.8,351.50 |
| 35.000 | kr.0.32818 | kr.11,486.30 |
| 50.000 | kr.0.32234 | kr.16,117.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

