AT0805BRD078K66L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 10.137
Unit Price: kr.1.02000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.35000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.2.68589
Datasheet

Upgrade


Vishay Dale
In Stock: 3.579
Unit Price: kr.2.30000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.90771
Datasheet

Similar


Panasonic Electronic Components
In Stock: 9.081
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.89837
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.89837
Datasheet

Similar


Susumu
In Stock: 4.358
Unit Price: kr.0.77000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 1.014
Unit Price: kr.1.09000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.42350
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.1.86000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805BRD078K66L

DigiKey Part Number
AT0805BRD078K66L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805BRD078K66L
Description
RES SMD 8.66K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8.66 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805BRD078K66L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.94991kr.4,749.55
Manufacturers Standard Package
Unit Price without VAT:kr.0.94991
Unit Price with VAT:kr.1.18739