Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF0805BTE8K66 | |
|---|---|
DigiKey Part Number | RNCF0805BTE8K66-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTE8K66 |
Description | RES SMD 8.66K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.66 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTE8K66 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0805B8K66E1 | TE Connectivity Passive Product | 0 | CPF0805B8K66E1-ND | kr.0.91746 | Direct |
| ERA-6AEB8661V | Panasonic Industry | 6.901 | P8.66KDACT-ND | kr.0.63000 | Direct |
| AT0805BRD078K66L | YAGEO | 0 | AT0805BRD078K66L-ND | kr.1.18372 | Upgrade |
| MCU08050D8661BP500 | Vishay | 0 | 231225678662-ND | kr.0.85349 | Upgrade |
| PAT0805E8661BST1 | Vishay Dale Thin Film | 0 | PAT0805E8661BST1-ND | kr.3.19422 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.41953 | kr.2,097.65 |
| Unit Price without VAT: | kr.0.41953 |
|---|---|
| Unit Price with VAT: | kr.0.52441 |








