
| RT0805BRD078K66L | |
|---|---|
| DigiKey Part Number | YAG1990TR-ND - Tape & Reel (TR) YAG1990CT-ND - Cut Tape (CT) YAG1990DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RT0805BRD078K66L | 
| Description | RES SMD 8.66K OHM 0.1% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 8.66 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RT0805BRD078K66L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 | 
| 10 | kr.0.59500 | kr.5.95 | 
| 25 | kr.0.53000 | kr.13.25 | 
| 50 | kr.0.46340 | kr.23.17 | 
| 100 | kr.0.40450 | kr.40.45 | 
| 250 | kr.0.34612 | kr.86.53 | 
| 500 | kr.0.33754 | kr.168.77 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.27418 | kr.1,370.90 | 
| 10.000 | kr.0.25459 | kr.2,545.90 | 
| 15.000 | kr.0.25292 | kr.3,793.80 | 
| 25.000 | kr.0.25246 | kr.6,311.50 | 
| Unit Price without VAT: | kr.1.02000 | 
|---|---|
| Unit Price with VAT: | kr.1.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark