AR0805FR-07120RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 12.075
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 4.945
Unit Price: kr.0.76000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.09968
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09436
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.07383
Datasheet

Similar


Vishay Dale
In Stock: 39.316
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 14.517
Unit Price: kr.1.14000
Datasheet

Similar


Vishay Dale
In Stock: 5.981
Unit Price: kr.1.01000
Datasheet

Similar


Panasonic Industry
In Stock: 22.461
Unit Price: kr.0.76000
Datasheet

Similar


Panasonic Industry
In Stock: 4.500
Unit Price: kr.1.84000
Datasheet

Similar


Panasonic Industry
In Stock: 9.012
Unit Price: kr.1.39000
Datasheet

Similar


Vishay Dale
In Stock: 64.645
Unit Price: kr.1.08000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 155.421
Unit Price: kr.0.63000
Datasheet
120 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0805FR-07120RL

DigiKey Part Number
AR0805FR-07120RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR0805FR-07120RL
Description
RES SMD 120 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR0805FR-07120RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-07120RLYAGEO12.075YAG5353CT-NDkr.0.63000Upgrade
AF0805FR-07120RLYAGEO4.94513-AF0805FR-07120RLCT-NDkr.0.76000Upgrade
RC0805DR-07120RLYAGEO0RC0805DR-07120RL-NDkr.0.09968Upgrade
RC2012F121CSSamsung Electro-Mechanics01276-5225-2-NDkr.0.09436Direct
RCS2012F121CSSamsung Electro-Mechanics0RCS2012F121CS-NDkr.0.07383Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.52163kr.2,608.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.52163
Unit Price with VAT:kr.0.65204