120 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0805FR-07120RL

DigiKey Part Number
13-AF0805FR-07120RLTR-ND - Tape & Reel (TR)
13-AF0805FR-07120RLCT-ND - Cut Tape (CT)
13-AF0805FR-07120RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0805FR-07120RL
Description
RES SMD 120 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0805FR-07120RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-07120RLYAGEO12.091YAG5353CT-NDkr.0.63000Similar
CRCW0805120RFKEAVishay Dale64.434541-120CCT-NDkr.0.63000Similar
CRCW0805120RFKEAHPVishay Dale14.653541-120TCT-NDkr.1.14000Similar
CRCW0805120RFKTAVishay Dale6.035541-CRCW0805120RFKTACT-NDkr.1.01000Similar
ERJ-6ENF1200VPanasonic Industry22.593P120CCT-NDkr.0.76000Similar
In-Stock: 4.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.36800kr.3.68
25kr.0.28400kr.7.10
50kr.0.23580kr.11.79
100kr.0.19840kr.19.84
250kr.0.16104kr.40.26
500kr.0.13948kr.69.74
1.000kr.0.12243kr.122.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08999kr.449.95
10.000kr.0.08257kr.825.70
15.000kr.0.07897kr.1,184.55
25.000kr.0.07506kr.1,876.50
35.000kr.0.07283kr.2,549.05
50.000kr.0.07071kr.3,535.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000