
RCS0805120RFKEA | |
|---|---|
DigiKey Part Number | 541-10500-2-ND - Tape & Reel (TR) 541-10500-1-ND - Cut Tape (CT) 541-10500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0805120RFKEA |
Description | RES 120 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0805120RFKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.54500 | kr.5.45 |
| 25 | kr.0.42840 | kr.10.71 |
| 50 | kr.0.36140 | kr.18.07 |
| 100 | kr.0.30880 | kr.30.88 |
| 250 | kr.0.25564 | kr.63.91 |
| 500 | kr.0.22532 | kr.112.66 |
| 1.000 | kr.0.20136 | kr.201.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15688 | kr.784.40 |
| 10.000 | kr.0.14616 | kr.1,461.60 |
| 15.000 | kr.0.14093 | kr.2,113.95 |
| 25.000 | kr.0.13527 | kr.3,381.75 |
| 35.000 | kr.0.13203 | kr.4,621.05 |
| 50.000 | kr.0.12897 | kr.6,448.50 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

