100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0805FR-07100RL

DigiKey Part Number
13-AR0805FR-07100RLTR-ND - Tape & Reel (TR)
13-AR0805FR-07100RLCT-ND - Cut Tape (CT)
13-AR0805FR-07100RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AR0805FR-07100RL
Description
RES SMD 100 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR0805FR-07100RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-07100RLYAGEO39.277YAG3689CT-NDkr.0.63000Upgrade
AF0805FR-07100RLYAGEO3.95013-AF0805FR-07100RLCT-NDkr.0.76000Upgrade
RC0805DR-07100RLYAGEO4.66413-RC0805DR-07100RLCT-NDkr.0.82000Upgrade
CRCW0805100RFKEAHPVishay Dale245.610541-100TCT-NDkr.1.14000Similar
CRCW0805100RFKTAVishay Dale33.082541-CRCW0805100RFKTACT-NDkr.1.01000Similar
In-Stock: 4.834
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.35000kr.13.50
25kr.1.11080kr.27.77
50kr.0.97120kr.48.56
100kr.0.86100kr.86.10
250kr.0.74988kr.187.47
500kr.0.68560kr.342.80
1.000kr.0.63457kr.634.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.52163kr.2,608.15
10.000kr.0.49915kr.4,991.50
15.000kr.0.48819kr.7,322.85
25.000kr.0.47630kr.11,907.50
35.000kr.0.46950kr.16,432.50
50.000kr.0.46306kr.23,153.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750