100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0805FR-07100RL

DigiKey Part Number
13-AF0805FR-07100RLTR-ND - Tape & Reel (TR)
13-AF0805FR-07100RLCT-ND - Cut Tape (CT)
13-AF0805FR-07100RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0805FR-07100RL
Description
RES SMD 100 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0805FR-07100RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-07100RLYAGEO39.277YAG3689CT-NDkr.0.63000Similar
AR0805FR-07100RLYAGEO4.83413-AR0805FR-07100RLCT-NDkr.2.47000Similar
RC0805DR-07100RLYAGEO4.66413-RC0805DR-07100RLCT-NDkr.0.82000Similar
RC0805FR-07100RLYAGEO767.325311-100CRCT-NDkr.0.63000Similar
ASC0805-100RF1Riedon products by Bourns1.243696-ASC0805-100RF1CT-NDkr.6.09000Similar
In-Stock: 3.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.36800kr.3.68
25kr.0.28400kr.7.10
50kr.0.23580kr.11.79
100kr.0.19840kr.19.84
250kr.0.16104kr.40.26
500kr.0.13948kr.69.74
1.000kr.0.12243kr.122.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09538kr.476.90
10.000kr.0.08753kr.875.30
15.000kr.0.08370kr.1,255.50
25.000kr.0.07956kr.1,989.00
35.000kr.0.07720kr.2,702.00
50.000kr.0.07496kr.3,748.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000