100 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805DR-07100RL

DigiKey Part Number
13-RC0805DR-07100RLTR-ND - Tape & Reel (TR)
13-RC0805DR-07100RLCT-ND - Cut Tape (CT)
13-RC0805DR-07100RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805DR-07100RL
Description
RES 100 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805DR-07100RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.748
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.39300kr.3.93
25kr.0.30440kr.7.61
50kr.0.25360kr.12.68
100kr.0.21300kr.21.30
250kr.0.17348kr.43.37
500kr.0.15064kr.75.32
1.000kr.0.13270kr.132.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09816kr.490.80
10.000kr.0.09030kr.903.00
15.000kr.0.08648kr.1,297.20
25.000kr.0.08234kr.2,058.50
35.000kr.0.07997kr.2,798.95
50.000kr.0.07774kr.3,887.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500