33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ0402JRNPO9BN330

DigiKey Part Number
13-AQ0402JRNPO9BN330TR-ND - Tape & Reel (TR)
13-AQ0402JRNPO9BN330CT-ND - Cut Tape (CT)
13-AQ0402JRNPO9BN330DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ0402JRNPO9BN330
Description
CAP CER 33PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402JRNPO9BN330YAGEO95311-3262-1-NDkr.0.63000Parametric Equivalent
C0402C330J5GACAUTOKEMET123.997399-12979-1-NDkr.0.63000Parametric Equivalent
CBR04C330J5GACAUTOKEMET288399-CBR04C330J5GACAUTOCT-NDkr.1.39000Parametric Equivalent
CL05C330JB51PNCSamsung Electro-Mechanics110.6851276-6515-1-NDkr.0.63000Parametric Equivalent
GCM1555C1H330JA16DMurata Electronics237.667490-11148-1-NDkr.0.63000Parametric Equivalent
In-Stock: 7.119
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.64700kr.6.47
50kr.0.45640kr.22.82
100kr.0.39880kr.39.88
500kr.0.30154kr.150.77
1.000kr.0.27173kr.271.73
2.500kr.0.24034kr.600.85
5.000kr.0.22142kr.1,107.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.19607kr.1,960.70
20.000kr.0.18389kr.3,677.80
30.000kr.0.17779kr.5,333.70
50.000kr.0.17103kr.8,551.50
70.000kr.0.16708kr.11,695.60
100.000kr.0.16328kr.16,328.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500