33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402JRNPO9BN330

DigiKey Part Number
311-3262-2-ND - Tape & Reel (TR)
311-3262-1-ND - Cut Tape (CT)
311-3262-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402JRNPO9BN330
Description
CAP CER 33PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402JRNPO9BN330 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQ0402JRNPO9BN330YAGEO7.11913-AQ0402JRNPO9BN330CT-NDkr.0.15000Parametric Equivalent
CGA2B2C0G1H330J050BDTDK26.650445-9655-1-NDkr.0.10000Upgrade
CGA2B2NP01H330J050BATDK2.788445-12136-1-NDkr.0.09000Upgrade
GCM1555C1H330FA16DMurata Electronics61.043490-16447-1-NDkr.0.08000Upgrade
C0402C330J5GACAUTOKEMET123.997399-12979-1-NDkr.0.08000Parametric Equivalent
In-Stock: 95
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24700kr.2.47
50kr.0.16740kr.8.37
100kr.0.14330kr.14.33
500kr.0.10308kr.51.54
1.000kr.0.09073kr.90.73
2.500kr.0.07773kr.194.32
5.000kr.0.06990kr.349.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06046kr.604.60
20.000kr.0.05544kr.1,108.80
30.000kr.0.05292kr.1,587.60
50.000kr.0.05014kr.2,507.00
70.000kr.0.04851kr.3,395.70
100.000kr.0.04695kr.4,695.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750