
C0402C330J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-12979-2-ND - Tape & Reel (TR) 399-12979-1-ND - Cut Tape (CT) 399-12979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C330J5GACAUTO |
Description | CAP CER 33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C330J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.32300 | kr.3.23 |
| 50 | kr.0.22200 | kr.11.10 |
| 100 | kr.0.19150 | kr.19.15 |
| 500 | kr.0.13936 | kr.69.68 |
| 1.000 | kr.0.12338 | kr.123.38 |
| 2.500 | kr.0.10666 | kr.266.65 |
| 5.000 | kr.0.09660 | kr.483.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08834 | kr.883.40 |
| 20.000 | kr.0.08155 | kr.1,631.00 |
| 30.000 | kr.0.07814 | kr.2,344.20 |
| 50.000 | kr.0.07438 | kr.3,719.00 |
| 70.000 | kr.0.07218 | kr.5,052.60 |
| 100.000 | kr.0.07006 | kr.7,006.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

