
AF1206FR-07270KL | |
|---|---|
DigiKey Part Number | 13-AF1206FR-07270KLTR-ND - Tape & Reel (TR) 13-AF1206FR-07270KLCT-ND - Cut Tape (CT) 13-AF1206FR-07270KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206FR-07270KL |
Description | RES SMD 270K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206FR-07270KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.46700 | kr.4.67 |
| 25 | kr.0.40440 | kr.10.11 |
| 50 | kr.0.33920 | kr.16.96 |
| 100 | kr.0.30660 | kr.30.66 |
| 250 | kr.0.27416 | kr.68.54 |
| 500 | kr.0.15898 | kr.79.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20237 | kr.1,011.85 |
| 10.000 | kr.0.16320 | kr.1,632.00 |
| 15.000 | kr.0.14362 | kr.2,154.30 |
| 25.000 | kr.0.12403 | kr.3,100.75 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |







