CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206270KFKEA

DigiKey Part Number
541-270KFTR-ND - Tape & Reel (TR)
541-270KFCT-ND - Cut Tape (CT)
541-270KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206270KFKEA
Description
RES SMD 270K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
270 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206270KFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.899
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.31400kr.3.14
25kr.0.24080kr.6.02
50kr.0.19960kr.9.98
100kr.0.16700kr.16.70
250kr.0.13464kr.33.66
500kr.0.11610kr.58.05
1.000kr.0.10144kr.101.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07971kr.398.55
10.000kr.0.06902kr.690.20
15.000kr.0.06522kr.978.30
25.000kr.0.06475kr.1,618.75
35.000kr.0.06373kr.2,230.55
50.000kr.0.06086kr.3,043.00
60.000kr.0.06073kr.3,643.80
120.000kr.0.05781kr.6,937.20
125.000kr.0.05765kr.7,206.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500