
| RC1206FR-07270KL | |
|---|---|
| DigiKey Part Number | 311-270KFRTR-ND - Tape & Reel (TR) 311-270KFRCT-ND - Cut Tape (CT) 311-270KFRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RC1206FR-07270KL | 
| Description | RES 270K OHM 1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 270 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RC1206FR-07270KL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.26900 | kr.2.69 | 
| 25 | kr.0.20240 | kr.5.06 | 
| 50 | kr.0.16640 | kr.8.32 | 
| 100 | kr.0.13820 | kr.13.82 | 
| 250 | kr.0.11032 | kr.27.58 | 
| 500 | kr.0.09446 | kr.47.23 | 
| 1.000 | kr.0.08186 | kr.81.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.06189 | kr.309.45 | 
| 10.000 | kr.0.05612 | kr.561.20 | 
| 15.000 | kr.0.05330 | kr.799.50 | 
| 25.000 | kr.0.05026 | kr.1,256.50 | 
| 35.000 | kr.0.04852 | kr.1,698.20 | 
| 50.000 | kr.0.04688 | kr.2,344.00 | 
| 60.000 | kr.0.04611 | kr.2,766.60 | 
| 120.000 | kr.0.04358 | kr.5,229.60 | 
| 125.000 | kr.0.04344 | kr.5,430.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark