AF1206FR-071RL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.36596
Datasheet

Similar


YAGEO
In Stock: 2.190
Unit Price: kr.1.01000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.26284
Datasheet

Similar


YAGEO
In Stock: 98.484
Unit Price: kr.0.89000
Datasheet

Similar


YAGEO
In Stock: 4.600
Unit Price: kr.1.71000
Datasheet

Similar


Vishay Dale
In Stock: 15.097
Unit Price: kr.0.89000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.16320
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 129
Unit Price: kr.2.60000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 220.033
Unit Price: kr.0.63000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.14757
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.10513
Datasheet
1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1206FR-071RL

DigiKey Part Number
13-AF1206FR-071RLTR-ND - Tape & Reel (TR)
13-AF1206FR-071RLCT-ND - Cut Tape (CT)
13-AF1206FR-071RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF1206FR-071RL
Description
RES SMD 1 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1206FR-071RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AA1206FR-071RLYAGEO0AA1206FR-071RL-NDkr.0.36596Upgrade
AC1206FR-071RLYAGEO2.190YAG3838CT-NDkr.1.01000Similar
RC1206DR-071RLYAGEO0RC1206DR-071RL-NDkr.0.26284Similar
RC1206FR-071RLYAGEO98.484311-1.00FRCT-NDkr.0.89000Similar
SR1206FR-071RLYAGEO4.60013-SR1206FR-071RLCT-NDkr.1.71000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.60900kr.6.09
25kr.0.47680kr.11.92
50kr.0.40440kr.20.22
100kr.0.34680kr.34.68
250kr.0.28912kr.72.28
500kr.0.25600kr.128.00
1.000kr.0.22976kr.229.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.17722kr.886.10
10.000kr.0.16571kr.1,657.10
15.000kr.0.16010kr.2,401.50
25.000kr.0.15402kr.3,850.50
35.000kr.0.15054kr.5,268.90
50.000kr.0.14725kr.7,362.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000