Similar
Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RMCS1206FT1R00 | |
|---|---|
DigiKey Part Number | RMCS1206FT1R00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCS1206FT1R00 |
Description | RES 1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS1206FT1R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10662 | kr.533.10 |
| Unit Price without VAT: | kr.0.10662 |
|---|---|
| Unit Price with VAT: | kr.0.13328 |









