1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K2B1R0FTDF

DigiKey Part Number
A109669TR-ND - Tape & Reel (TR)
A109669CT-ND - Cut Tape (CT)
A109669DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K2B1R0FTDF
Description
RES SMD 1 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K2B1R0FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 529
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.68000kr.16.80
25kr.1.42000kr.35.50
50kr.1.26040kr.63.02
100kr.1.12280kr.112.28
250kr.0.97256kr.243.14
500kr.0.87834kr.439.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.79827kr.798.27
2.000kr.0.73018kr.1,460.36
3.000kr.0.69516kr.2,085.48
5.000kr.0.65557kr.3,277.85
7.000kr.0.63198kr.4,423.86
10.000kr.0.60893kr.6,089.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000