
AF1206FR-07120RL | |
---|---|
DigiKey Part Number | 13-AF1206FR-07120RLTR-ND - Tape & Reel (TR) 13-AF1206FR-07120RLCT-ND - Cut Tape (CT) 13-AF1206FR-07120RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206FR-07120RL |
Description | RES SMD 120 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206FR-07120RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.96000 | kr.0.96 |
10 | kr.0.32000 | kr.3.20 |
25 | kr.0.28680 | kr.7.17 |
50 | kr.0.25480 | kr.12.74 |
100 | kr.0.22850 | kr.22.85 |
250 | kr.0.20224 | kr.50.56 |
500 | kr.0.15898 | kr.79.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.14362 | kr.718.10 |
10.000 | kr.0.11761 | kr.1,176.10 |
15.000 | kr.0.11307 | kr.1,696.05 |
25.000 | kr.0.10815 | kr.2,703.75 |
35.000 | kr.0.10534 | kr.3,686.90 |
50.000 | kr.0.10268 | kr.5,134.00 |
60.000 | kr.0.10143 | kr.6,085.80 |
120.000 | kr.0.09733 | kr.11,679.60 |
125.000 | kr.0.09712 | kr.12,140.00 |
Unit Price without VAT: | kr.0.96000 |
---|---|
Unit Price with VAT: | kr.1.20000 |