120 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-07120RL

DigiKey Part Number
YAG3810TR-ND - Tape & Reel (TR)
YAG3810CT-ND - Cut Tape (CT)
YAG3810DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-07120RL
Description
RES SMD 120 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-07120RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF1206FR-07120RLYAGEO4.30713-AF1206FR-07120RLCT-NDkr.0.95000Similar
RC1206FR-07120RLYAGEO6.244311-120FRCT-NDkr.0.63000Similar
AC1206FR-13120RLYAGEO34.63113-AC1206FR-13120RLCT-NDkr.0.70000Parametric Equivalent
CRGCQ1206F120RTE Connectivity Passive Product27.700A129799CT-NDkr.0.70000Direct
CR1206-FX-1200ELFBourns Inc.79.935CR1206-FX-1200ELFCT-NDkr.0.63000Similar
In-Stock: 3.641
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.32300kr.3.23
25kr.0.24840kr.6.21
50kr.0.20540kr.10.27
100kr.0.17180kr.17.18
250kr.0.13848kr.34.62
500kr.0.11920kr.59.60
1.000kr.0.10410kr.104.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08000kr.400.00
10.000kr.0.07301kr.730.10
15.000kr.0.06961kr.1,044.15
25.000kr.0.06594kr.1,648.50
35.000kr.0.06383kr.2,234.05
50.000kr.0.06184kr.3,092.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500