120 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206120RFKEAHP

DigiKey Part Number
CRCW1206120RFKEAHPTR-ND - Tape & Reel (TR)
CRCW1206120RFKEAHPCT-ND - Cut Tape (CT)
CRCW1206120RFKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206120RFKEAHP
Description
RES SMD 120 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206120RFKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.828
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.0.91900kr.9.19
25kr.0.73800kr.18.45
50kr.0.63520kr.31.76
100kr.0.55480kr.55.48
250kr.0.47320kr.118.30
500kr.0.42630kr.213.15
1.000kr.0.38902kr.389.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.31705kr.1,585.25
10.000kr.0.30034kr.3,003.40
15.000kr.0.29220kr.4,383.00
25.000kr.0.28337kr.7,084.25
35.000kr.0.27832kr.9,741.20
50.000kr.0.27354kr.13,677.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750