AC2512JK-0710KL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 21.323
Unit Price: kr.1.97000
Datasheet

Similar


YAGEO
In Stock: 15.697
Unit Price: kr.1.59000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 21.267
Unit Price: kr.2.47000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 3.411
Unit Price: kr.1.97000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 12.588
Unit Price: kr.4.44000
Datasheet

Similar


Vishay Dale
In Stock: 3.549
Unit Price: kr.1.78000
Datasheet

Similar


Vishay Dale
In Stock: 5.823
Unit Price: kr.4.76000
Datasheet

Similar


Vishay Dale
In Stock: 2.315
Unit Price: kr.3.36000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 11.145
Unit Price: kr.3.55000
Datasheet

Similar


Bourns Inc.
In Stock: 3.119
Unit Price: kr.2.98000
Datasheet

Similar


Bourns Inc.
In Stock: 7.009
Unit Price: kr.4.76000
Datasheet

Similar


Panasonic Industry
In Stock: 1.993
Unit Price: kr.5.07000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.59771
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 1.434
Unit Price: kr.5.90000
Datasheet
10 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2512JK-0710KL

DigiKey Part Number
YAG4047TR-ND - Tape & Reel (TR)
YAG4047CT-ND - Cut Tape (CT)
YAG4047DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2512JK-0710KL
Description
RES SMD 10K OHM 5% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2512JK-0710KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2512FK-0710KLYAGEO21.323YAG3388CT-NDkr.1.97000Similar
RC2512JK-0710KLYAGEO15.697YAG3394CT-NDkr.1.59000Similar
AC2512FK-0710KLYAGEO21.267YAG5540CT-NDkr.2.47000Parametric Equivalent
CRGCQ2512J10KTE Connectivity Passive Product3.411A130312CT-NDkr.1.97000Direct
352110KFTTE Connectivity Passive Product12.588A116056CT-NDkr.4.44000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.19800kr.11.98
25kr.0.97880kr.24.47
50kr.0.85200kr.42.60
100kr.0.75130kr.75.13
250kr.0.65024kr.162.56
500kr.0.59190kr.295.95
1.000kr.0.54562kr.545.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.45241kr.1,809.64
8.000kr.0.43045kr.3,443.60
12.000kr.0.41974kr.5,036.88
20.000kr.0.40813kr.8,162.60
28.000kr.0.40149kr.11,241.72
40.000kr.0.39520kr.15,808.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500