10 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512-FX-1002ELF

DigiKey Part Number
118-CRM2512-FX-1002ELFTR-ND - Tape & Reel (TR)
118-CRM2512-FX-1002ELFCT-ND - Cut Tape (CT)
118-CRM2512-FX-1002ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512-FX-1002ELF
Description
RES SMD 10K OHM 1% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512-FX-1002ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRS2512-FX-1002ELFBourns Inc.7.009CRS2512-FX-1002ELFCT-NDkr.4.76000Similar
352110KFTTE Connectivity Passive Product12.588A116056CT-NDkr.4.44000Direct
HVCB2512FDD10K0Stackpole Electronics Inc4.709HVCB2512FDD10K0CT-NDkr.31.70000Similar
RHC2512FT10K0Stackpole Electronics Inc1.434RHC2512FT10K0CT-NDkr.5.90000Similar
In-Stock: 3.119
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.93400kr.19.34
25kr.1.63840kr.40.96
50kr.1.45440kr.72.72
100kr.1.29840kr.129.84
250kr.1.12624kr.281.56
500kr.1.01858kr.509.29
1.000kr.0.92703kr.927.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.77551kr.3,102.04
8.000kr.0.71983kr.5,758.64
12.000kr.0.69122kr.8,294.64
20.000kr.0.65887kr.13,177.40
28.000kr.0.63959kr.17,908.52
40.000kr.0.62076kr.24,830.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500