AC2010FK-073K01L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 3.272
Unit Price: kr.1.39000
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 10.075
Unit Price: kr.1.71000
Datasheet

Upgrade


Vishay Dale
In Stock: 995
Unit Price: kr.1.52000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.73837
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.414
Unit Price: kr.2.66000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 474
Unit Price: kr.1.39000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.93911
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 4.000
Unit Price: kr.2.35000
Datasheet
3.01 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010FK-073K01L

DigiKey Part Number
YAG5513TR-ND - Tape & Reel (TR)
YAG5513CT-ND - Cut Tape (CT)
YAG5513DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2010FK-073K01L
Description
RES SMD 3.01K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010FK-073K01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2010FK-073K01LYAGEO3.27213-RC2010FK-073K01LCT-NDkr.1.39000Upgrade
RK73H2HTTE3011FKOA Speer Electronics, Inc.10.0752019-RK73H2HTTE3011FCT-NDkr.1.71000Direct
CRCW20103K01FKEFVishay Dale995541-3.01KACCT-NDkr.1.52000Upgrade
CRCW20103K01FKTFVishay Dale0CRCW20103K01FKTF-NDkr.0.73837Upgrade
ERJ-12SF3011UPanasonic Industry4.414P3.01KACCT-NDkr.2.66000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.81200kr.8.12
25kr.0.65160kr.16.29
50kr.0.55800kr.27.90
100kr.0.48440kr.48.44
250kr.0.41056kr.102.64
500kr.0.36810kr.184.05
1.000kr.0.33437kr.334.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27015kr.1,080.60
8.000kr.0.25419kr.2,033.52
12.000kr.0.24642kr.2,957.04
20.000kr.0.23799kr.4,759.80
28.000kr.0.23317kr.6,528.76
40.000kr.0.22861kr.9,144.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750