3.01 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS2010FT3K01

DigiKey Part Number
738-RMCS2010FT3K01TR-ND - Tape & Reel (TR)
738-RMCS2010FT3K01CT-ND - Cut Tape (CT)
738-RMCS2010FT3K01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCS2010FT3K01
Description
RES 3.01K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS2010FT3K01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.30000kr.13.00
25kr.1.06760kr.26.69
50kr.0.93460kr.46.73
100kr.0.82860kr.82.86
250kr.0.72252kr.180.63
500kr.0.66100kr.330.50
1.000kr.0.61225kr.612.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.54263kr.2,170.52
8.000kr.0.51807kr.4,144.56
12.000kr.0.50611kr.6,073.32
20.000kr.0.49314kr.9,862.80
28.000kr.0.48571kr.13,599.88
40.000kr.0.47868kr.19,147.20
48.000kr.0.47539kr.22,818.72
96.000kr.0.46455kr.44,596.80
100.000kr.0.46398kr.46,398.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750