3.01 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010FK-073K01L

DigiKey Part Number
13-RC2010FK-073K01LTR-ND - Tape & Reel (TR)
13-RC2010FK-073K01LCT-ND - Cut Tape (CT)
13-RC2010FK-073K01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2010FK-073K01L
Description
RES 3.01K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010FK-073K01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW20103K01FKEFVishay Dale995541-3.01KACCT-NDkr.1.54000Similar
ERJ-12SF3011UPanasonic Industry4.414P3.01KACCT-NDkr.2.69000Similar
RMCF2010FT3K01Stackpole Electronics Inc374738-RMCF2010FT3K01CT-NDkr.1.41000Similar
RMCS2010FT3K01Stackpole Electronics Inc4.000738-RMCS2010FT3K01CT-NDkr.2.37000Similar
In-Stock: 3.272
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.75000kr.7.50
25kr.0.59760kr.14.94
50kr.0.51020kr.25.51
100kr.0.44160kr.44.16
250kr.0.37228kr.93.07
500kr.0.33242kr.166.21
1.000kr.0.30089kr.300.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25590kr.1,023.60
8.000kr.0.24009kr.1,920.72
12.000kr.0.23238kr.2,788.56
20.000kr.0.22403kr.4,480.60
28.000kr.0.21925kr.6,139.00
40.000kr.0.21472kr.8,588.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750