


AC1206KKX7R0BB104 | |
|---|---|
DigiKey Part Number | 311-3221-2-ND - Tape & Reel (TR) 311-3221-1-ND - Cut Tape (CT) 311-3221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KKX7R0BB104 |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206KKX7R0BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12061C104K4T2A | KYOCERA AVX | 13.435 | 478-KAM31NR72A104KUCT-ND | kr.2.03000 | Direct |
| C1206C104K1RACAUTO | KEMET | 38.830 | 399-7008-1-ND | kr.1.78000 | Direct |
| C1206F104K1RACAUTO | KEMET | 10.727 | 399-7031-1-ND | kr.3.68000 | Direct |
| CGA5L2X7R2A104K160AA | TDK | 178.336 | 445-5840-1-ND | kr.1.78000 | Direct |
| CGJ5L2X7R2A104K160AA | TDK | 3 | 445-9250-1-ND | kr.3.61000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.11600 | kr.11.16 |
| 50 | kr.0.81020 | kr.40.51 |
| 100 | kr.0.71640 | kr.71.64 |
| 500 | kr.0.55932 | kr.279.66 |
| 1.000 | kr.0.51081 | kr.510.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.42945 | kr.1,288.35 |
| 6.000 | kr.0.40157 | kr.2,409.42 |
| 9.000 | kr.0.38761 | kr.3,488.49 |
| 15.000 | kr.0.37215 | kr.5,582.25 |
| 21.000 | kr.0.36310 | kr.7,625.10 |
| 30.000 | kr.0.35441 | kr.10,632.30 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

