0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061C104K4T2A

DigiKey Part Number
478-KAM31NR72A104KUTR-ND - Tape & Reel (TR)
478-KAM31NR72A104KUCT-ND - Cut Tape (CT)
478-KAM31NR72A104KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12061C104K4T2A
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12061C104K4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.050" (1.27mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.435
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.19200kr.11.92
50kr.0.86980kr.43.49
100kr.0.77160kr.77.16
500kr.0.60458kr.302.29
1.000kr.0.55317kr.553.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.51085kr.1,021.70
4.000kr.0.47607kr.1,904.28
6.000kr.0.45865kr.2,751.90
10.000kr.0.43935kr.4,393.50
14.000kr.0.42807kr.5,992.98
20.000kr.0.41722kr.8,344.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750