


AC0805KRX7R7BB473 | |
|---|---|
DigiKey Part Number | 311-3166-2-ND - Tape & Reel (TR) 311-3166-1-ND - Cut Tape (CT) 311-3166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KRX7R7BB473 |
Description | CAP CER 0.047UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KRX7R7BB473 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805KRX7R8BB473 | YAGEO | 1 | 311-3172-1-ND | kr.1.20000 | Upgrade |
| AC0805KRX7R9BB473 | YAGEO | 89 | 311-3178-1-ND | kr.1.20000 | Upgrade |
| C0805C473K4RACAUTO | KEMET | 3.985 | 399-C0805C473K4RACAUTOCT-ND | kr.1.65000 | Direct |
| C0805C473K1RACAUTO | KEMET | 4.168 | 399-15923-1-ND | kr.2.22000 | Upgrade |
| C0805C473K5RACAUTO | KEMET | 10.244 | 399-6972-1-ND | kr.1.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22734 | kr.909.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.67200 | kr.6.72 |
| 50 | kr.0.47680 | kr.23.84 |
| 100 | kr.0.41650 | kr.41.65 |
| 500 | kr.0.31598 | kr.157.99 |
| 1.000 | kr.0.28505 | kr.285.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.69100 | kr.6.91 |
| 50 | kr.0.43740 | kr.21.87 |
| 100 | kr.0.35060 | kr.35.06 |
| 500 | kr.0.25310 | kr.126.55 |
| 1.000 | kr.0.22387 | kr.223.87 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

