
C0805C473K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C473K4RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C473K4RACAUTOCT-ND - Cut Tape (CT) 399-C0805C473K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473K4RACAUTO |
Description | CAP CER 0.047UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.93800 | kr.9.38 |
| 50 | kr.0.67840 | kr.33.92 |
| 100 | kr.0.59720 | kr.59.72 |
| 500 | kr.0.46168 | kr.230.84 |
| 1.000 | kr.0.41996 | kr.419.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35736 | kr.1,429.44 |
| 8.000 | kr.0.33413 | kr.2,673.04 |
| 12.000 | kr.0.32250 | kr.3,870.00 |
| 20.000 | kr.0.30961 | kr.6,192.20 |
| 28.000 | kr.0.30207 | kr.8,457.96 |
| 40.000 | kr.0.29483 | kr.11,793.20 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

