AC0805JRNPO0BN270
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC0805JRNPO0BN270

AC0805KRX7R9BB473

DigiKey Part Number
311-3178-2-ND - Tape & Reel (TR)
311-3178-1-ND - Cut Tape (CT)
311-3178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805KRX7R9BB473
Description
CAP CER 0.047UF 50V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805KRX7R9BB473 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 262
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.64600kr.6.46
50kr.0.45820kr.22.91
100kr.0.40060kr.40.06
500kr.0.31578kr.157.89
1.000kr.0.28122kr.281.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22949kr.917.96
8.000kr.0.19099kr.1,527.92
12.000kr.0.18329kr.2,199.48
20.000kr.0.18218kr.3,643.60
28.000kr.0.17487kr.4,896.36
40.000kr.0.17423kr.6,969.20
48.000kr.0.17393kr.8,348.64
96.000kr.0.17287kr.16,595.52
100.000kr.0.17281kr.17,281.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750