0.047 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0805KRX7R7BB473

DigiKey Part Number
311-3166-2-ND - Tape & Reel (TR)
311-3166-1-ND - Cut Tape (CT)
311-3166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805KRX7R7BB473
Description
CAP CER 0.047UF 16V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805KRX7R7BB473 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805KRX7R8BB473YAGEO1311-3172-1-NDkr.1.20000Upgrade
AC0805KRX7R9BB473YAGEO89311-3178-1-NDkr.1.20000Upgrade
C0805C473K4RACAUTOKEMET3.985399-C0805C473K4RACAUTOCT-NDkr.1.65000Direct
C0805C473K1RACAUTOKEMET4.168399-15923-1-NDkr.2.22000Upgrade
C0805C473K5RACAUTOKEMET10.244399-6972-1-NDkr.1.08000Upgrade
In-Stock: 2.973
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22734kr.909.36
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.67200kr.6.72
50kr.0.47680kr.23.84
100kr.0.41650kr.41.65
500kr.0.31598kr.157.99
1.000kr.0.28505kr.285.05
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.69100kr.6.91
50kr.0.43740kr.21.87
100kr.0.35060kr.35.06
500kr.0.25310kr.126.55
1.000kr.0.22387kr.223.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000