1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805JRNPOYBN102

DigiKey Part Number
311-3141-2-ND - Tape & Reel (TR)
311-3141-1-ND - Cut Tape (CT)
311-3141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805JRNPOYBN102
Description
CAP CER 1000PF 250V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805JRNPOYBN102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C102JAGACAUTOKEMET48399-15950-1-NDkr.3.17000Direct
CGA4F3C0G2E102J085AATDK14445-5759-1-NDkr.1.14000Direct
CGA4C4C0G2W102J060AATDK14.853445-15536-1-NDkr.1.84000Upgrade
CGA4C4NP02W102J060AATDK19.128445-172591-1-NDkr.3.30000Upgrade
In-Stock: 848
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.43900kr.14.39
50kr.1.06000kr.53.00
100kr.0.94340kr.94.34
500kr.0.74686kr.373.43
1.000kr.0.68611kr.686.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.50760kr.2,030.40
8.000kr.0.47792kr.3,823.36
12.000kr.0.46305kr.5,556.60
20.000kr.0.44658kr.8,931.60
28.000kr.0.43695kr.12,234.60
40.000kr.0.42768kr.17,107.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250