0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15AR71H333KT

DigiKey Part Number
478-KAM15AR71H333KTTR-ND - Tape & Reel (TR)
478-KAM15AR71H333KTCT-ND - Cut Tape (CT)
478-KAM15AR71H333KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15AR71H333KT
Description
CAP CER 0.033UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15AR71H333KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26.177
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.39900kr.3.99
50kr.0.27520kr.13.76
100kr.0.23840kr.23.84
500kr.0.17562kr.87.81
1.000kr.0.15641kr.156.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12766kr.510.64
8.000kr.0.11701kr.936.08
12.000kr.0.11168kr.1,340.16
20.000kr.0.10578kr.2,115.60
28.000kr.0.10234kr.2,865.52
40.000kr.0.09902kr.3,960.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500