8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603DRNPO9BN8R0

DigiKey Part Number
311-3275-2-ND - Tape & Reel (TR)
311-3275-1-ND - Cut Tape (CT)
311-3275-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603DRNPO9BN8R0
Description
CAP CER 8PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603DRNPO9BN8R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.5pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603CRNPO9BN8R0YAGEO5.587311-3273-1-NDkr.1.39000Upgrade
06035A8R0D4T2AKYOCERA AVX7.265478-06035A8R0D4T2ACT-NDkr.1.20000Direct
06031A8R0D4T2AKYOCERA AVX838478-9370-1-NDkr.0.89000Upgrade
CGA3E2C0G1H080D080ADTDK7.890445-9807-1-NDkr.1.01000Upgrade
CGA3E2C0G2A080D080AATDK666445-12341-1-NDkr.0.95000Upgrade
In-Stock: 439
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.58300kr.5.83
50kr.0.41080kr.20.54
100kr.0.35760kr.35.76
500kr.0.26906kr.134.53
1.000kr.0.24187kr.241.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.19144kr.765.76
8.000kr.0.17705kr.1,416.40
12.000kr.0.16986kr.2,038.32
20.000kr.0.16189kr.3,237.80
28.000kr.0.15723kr.4,402.44
40.000kr.0.15275kr.6,110.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250