

CGA3E2C0G2A080D080AA | |
|---|---|
DigiKey Part Number | 445-12341-2-ND - Tape & Reel (TR) 445-12341-1-ND - Cut Tape (CT) 445-12341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G2A080D080AA |
Description | CAP CER 8PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G2A080D080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.55100 | kr.5.51 |
| 50 | kr.0.38460 | kr.19.23 |
| 100 | kr.0.33520 | kr.33.52 |
| 500 | kr.0.25114 | kr.125.57 |
| 1.000 | kr.0.22531 | kr.225.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.18136 | kr.725.44 |
| 8.000 | kr.0.16745 | kr.1,339.60 |
| 12.000 | kr.0.16050 | kr.1,926.00 |
| 20.000 | kr.0.15279 | kr.3,055.80 |
| 28.000 | kr.0.14828 | kr.4,151.84 |
| 40.000 | kr.0.14395 | kr.5,758.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

