8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGA3E2C0G1H080D080AD

DigiKey Part Number
445-9807-2-ND - Tape & Reel (TR)
445-9807-1-ND - Cut Tape (CT)
445-9807-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2C0G1H080D080AD
Description
CAP CER 8PF 50V 0603 EPOXY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2C0G1H080D080AD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Epoxy Mountable
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.5pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.890
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22549kr.901.96
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.59600kr.5.96
100kr.0.38520kr.38.52
1.000kr.0.26954kr.269.54
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.67900kr.6.79
50kr.0.47820kr.23.91
100kr.0.41540kr.41.54
500kr.0.30948kr.154.74
1.000kr.0.27640kr.276.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750