AC0402JRNPO9BN102 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 107.257
Unit Price: kr.2.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 11.096
Unit Price: kr.1.02000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.11622
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 341.669
Unit Price: kr.0.83000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 8.715
Unit Price: kr.1.28000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 137.469
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 38.341
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9.925
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.03583
Datasheet
AC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402JRNPO9BN102

DigiKey Part Number
13-AC0402JRNPO9BN102TR-ND - Tape & Reel (TR)
13-AC0402JRNPO9BN102CT-ND - Cut Tape (CT)
13-AC0402JRNPO9BN102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402JRNPO9BN102
Description
CAP CER 1000PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.25600kr.2.56
50kr.0.17400kr.8.70
100kr.0.14910kr.14.91
500kr.0.10752kr.53.76
1.000kr.0.09478kr.94.78
2.500kr.0.08138kr.203.45
5.000kr.0.07334kr.366.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06674kr.667.40
20.000kr.0.06131kr.1,226.20
30.000kr.0.05859kr.1,757.70
50.000kr.0.05558kr.2,779.00
70.000kr.0.05382kr.3,767.40
100.000kr.0.05212kr.5,212.00
120.000kr.0.05132kr.6,158.40
240.000kr.0.04863kr.11,671.20
250.000kr.0.04848kr.12,120.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000