
C0402C102J5GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C102J5GECAUTOTR-ND - Tape & Reel (TR) 399-C0402C102J5GECAUTOCT-ND - Cut Tape (CT) 399-C0402C102J5GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102J5GECAUTO |
Description | CAP CER 0402 1NF 50V C0G 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102J5GECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.59600 | kr.5.96 |
| 50 | kr.0.42100 | kr.21.05 |
| 100 | kr.0.36710 | kr.36.71 |
| 500 | kr.0.27642 | kr.138.21 |
| 1.000 | kr.0.24859 | kr.248.59 |
| 2.500 | kr.0.21929 | kr.548.23 |
| 5.000 | kr.0.20166 | kr.1,008.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18716 | kr.1,871.60 |
| 20.000 | kr.0.17524 | kr.3,504.80 |
| 30.000 | kr.0.16927 | kr.5,078.10 |
| 50.000 | kr.0.16266 | kr.8,133.00 |
| 70.000 | kr.0.15879 | kr.11,115.30 |
| 100.000 | kr.0.15507 | kr.15,507.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

