
| MCASU105SCG102JFNA01 | |
|---|---|
| DigiKey Part Number | 587-MCASU105SCG102JFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG102JFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG102JFNA01DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MCASU105SCG102JFNA01 | 
| Description | CAP CER 1000PF 50V C0G/NP0 0402 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MCASU105SCG102JFNA01 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 | 
| 10 | kr.0.42900 | kr.4.29 | 
| 50 | kr.0.29820 | kr.14.91 | 
| 100 | kr.0.25860 | kr.25.86 | 
| 500 | kr.0.19174 | kr.95.87 | 
| 1.000 | kr.0.17126 | kr.171.26 | 
| 2.500 | kr.0.14963 | kr.374.08 | 
| 5.000 | kr.0.13663 | kr.683.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.12593 | kr.1,259.30 | 
| 20.000 | kr.0.11714 | kr.2,342.80 | 
| 30.000 | kr.0.11274 | kr.3,382.20 | 
| 50.000 | kr.0.10977 | kr.5,488.50 | 
| 70.000 | kr.0.10501 | kr.7,350.70 | 
| 100.000 | kr.0.10227 | kr.10,227.00 | 
| 120.000 | kr.0.10098 | kr.12,117.60 | 
| 240.000 | kr.0.09660 | kr.23,184.00 | 
| 250.000 | kr.0.09637 | kr.24,092.50 | 
| Unit Price without VAT: | kr.0.77000 | 
|---|---|
| Unit Price with VAT: | kr.0.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark