AC0402DRNPO9BN7R0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 29.469
Unit Price: kr.0.63000
Datasheet

Direct


TDK
In Stock: 80
Unit Price: kr.0.95000
Datasheet

Upgrade


TDK
In Stock: 15.840
Unit Price: kr.0.70000
Datasheet

Upgrade


Murata Electronics
In Stock: 5.429
Unit Price: kr.1.52000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.21098
Datasheet

Upgrade


Murata Electronics
In Stock: 9.100
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


TDK
In Stock: 242
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 39.427
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03672
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.21098
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 7.300
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03344
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 6.040
Unit Price: kr.0.63000
Datasheet
7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402DRNPO9BN7R0

DigiKey Part Number
AC0402DRNPO9BN7R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0402DRNPO9BN7R0
Description
CAP CER 7PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402DRNPO9BN7R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.5pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402CRNPO9BN7R0YAGEO29.46913-AC0402CRNPO9BN7R0CT-NDkr.0.63000Upgrade
CGJ2B2C0G1H070D050BATDK80445-13282-1-NDkr.0.95000Direct
CGA2B2NP01H070D050BATDK15.840445-12151-1-NDkr.0.70000Upgrade
GCQ1555C1H7R0BB01DMurata Electronics5.429490-17503-1-NDkr.1.52000Upgrade
GCQ1555C1H7R0CB01DMurata Electronics0GCQ1555C1H7R0CB01D-NDkr.0.21098Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09743kr.974.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.09743
Unit Price with VAT:kr.0.12179