7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402CRNPO9BN7R0

DigiKey Part Number
13-AC0402CRNPO9BN7R0TR-ND - Tape & Reel (TR)
13-AC0402CRNPO9BN7R0CT-ND - Cut Tape (CT)
13-AC0402CRNPO9BN7R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402CRNPO9BN7R0
Description
CAP CER 7PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402CRNPO9BN7R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.25pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.469
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.36800kr.3.68
50kr.0.25100kr.12.55
100kr.0.21680kr.21.68
500kr.0.15926kr.79.63
1.000kr.0.14145kr.141.45
2.500kr.0.12277kr.306.93
5.000kr.0.11153kr.557.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09743kr.974.30
20.000kr.0.09020kr.1,804.00
30.000kr.0.08658kr.2,597.40
50.000kr.0.08257kr.4,128.50
70.000kr.0.08023kr.5,616.10
100.000kr.0.07797kr.7,797.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750