7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H7R0DA16D

DigiKey Part Number
490-GCM1555C1H7R0DA16DTR-ND - Tape & Reel (TR)
490-GCM1555C1H7R0DA16DCT-ND - Cut Tape (CT)
490-GCM1555C1H7R0DA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1H7R0DA16D
Description
CAP CER 7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H7R0DA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.427
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04995kr.499.50
20.000kr.0.04559kr.911.80
30.000kr.0.04340kr.1,302.00
50.000kr.0.04098kr.2,049.00
70.000kr.0.03957kr.2,769.90
100.000kr.0.03821kr.3,821.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.22500kr.2.25
50kr.0.15180kr.7.59
100kr.0.12920kr.12.92
500kr.0.09246kr.46.23
1.000kr.0.08115kr.81.15
2.500kr.0.06924kr.173.10
5.000kr.0.06209kr.310.45
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21200kr.2.12
50kr.0.14020kr.7.01
100kr.0.11960kr.11.96
500kr.0.08526kr.42.63
1.000kr.0.07465kr.74.65
2.500kr.0.06356kr.158.90
5.000kr.0.05689kr.284.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000