Similar
Similar
Similar
Similar
Similar
Similar
Similar

AA2010JK-075R6L | |
|---|---|
DigiKey Part Number | AA2010JK-075R6L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA2010JK-075R6L |
Description | RES SMD 5.6 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA2010JK-075R6L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2010JK-075R6L | YAGEO | 7.900 | 13-AC2010JK-075R6LCT-ND | kr.1.97000 | Similar |
| RC2010FK-075R6L | YAGEO | 1.086 | 13-RC2010FK-075R6LCT-ND | kr.2.09000 | Similar |
| RC2010JK-075R6L | YAGEO | 16.000 | 13-RC2010JK-075R6LCT-ND | kr.1.78000 | Similar |
| CRCW20105R60FNEF | Vishay Dale | 0 | CRCW20105R60FNEF-ND | kr.0.50072 | Similar |
| CRCW20105R60FNTF | Vishay Dale | 0 | CRCW20105R60FNTF-ND | kr.0.53159 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.45697 | kr.1,827.88 |
| Unit Price without VAT: | kr.0.45697 |
|---|---|
| Unit Price with VAT: | kr.0.57121 |




