
AC2010JK-075R6L | |
|---|---|
DigiKey Part Number | 13-AC2010JK-075R6LTR-ND - Tape & Reel (TR) 13-AC2010JK-075R6LCT-ND - Cut Tape (CT) 13-AC2010JK-075R6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010JK-075R6L |
Description | RES SMD 5.6 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010JK-075R6L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.05200 | kr.10.52 |
| 25 | kr.0.85200 | kr.21.30 |
| 50 | kr.0.73800 | kr.36.90 |
| 100 | kr.0.64730 | kr.64.73 |
| 250 | kr.0.55640 | kr.139.10 |
| 500 | kr.0.50390 | kr.251.95 |
| 1.000 | kr.0.46225 | kr.462.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38005 | kr.1,520.20 |
| 8.000 | kr.0.36033 | kr.2,882.64 |
| 12.000 | kr.0.35071 | kr.4,208.52 |
| 20.000 | kr.0.34028 | kr.6,805.60 |
| 28.000 | kr.0.33432 | kr.9,360.96 |
| 40.000 | kr.0.32867 | kr.13,146.80 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

