Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

AA1206JR-071R6L | |
|---|---|
DigiKey Part Number | AA1206JR-071R6L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA1206JR-071R6L |
Description | RES SMD 1.6 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA1206JR-071R6L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-071R6L | YAGEO | 5.280 | 13-AC1206FR-071R6LCT-ND | kr.1.01000 | Similar |
| AC1206JR-071R6L | YAGEO | 5.000 | 13-AC1206JR-071R6LCT-ND | kr.0.95000 | Similar |
| AF1206JR-071R6L | YAGEO | 0 | AF1206JR-071R6L-ND | kr.0.13618 | Similar |
| RC1206FR-071R6L | YAGEO | 64.200 | 311-1.60FRCT-ND | kr.0.89000 | Similar |
| RC1206JR-071R6L | YAGEO | 9.710 | 311-1.6ERCT-ND | kr.0.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.36596 | kr.1,829.80 |
| Unit Price without VAT: | kr.0.36596 |
|---|---|
| Unit Price with VAT: | kr.0.45745 |








