Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

CRCW12061R60JNEA | |
|---|---|
DigiKey Part Number | 541-1.6ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12061R60JNEA |
Description | RES SMD 1.6 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061R60JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12061R60JNEAHP | Vishay Dale | 0 | CRCW12061R60JNEAHP-ND | kr.0.45800 | Upgrade |
| RMCF1206JT1R60 | Stackpole Electronics Inc | 394 | 738-RMCF1206JT1R60CT-ND | kr.0.63000 | Direct |
| AA1206FR-071R6L | YAGEO | 0 | AA1206FR-071R6L-ND | kr.0.36596 | Upgrade |
| AA1206JR-071R6L | YAGEO | 0 | AA1206JR-071R6L-ND | kr.0.36596 | Upgrade |
| AC1206FR-071R6L | YAGEO | 5.280 | 13-AC1206FR-071R6LCT-ND | kr.1.01000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.06025 | kr.903.75 |
| Unit Price without VAT: | kr.0.06025 |
|---|---|
| Unit Price with VAT: | kr.0.07531 |








