Direct
Parametric Equivalent

CRCW12061R60JNEAHP | |
|---|---|
DigiKey Part Number | CRCW12061R60JNEAHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12061R60JNEAHP |
Description | RES SMD 1.6 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061R60JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPC1206JT1R60-UP | Stackpole Electronics Inc | 0 | RPC1206JT1R60-UP-ND | kr.0.27791 | Direct |
| SR1206JR-7T1R6L | YAGEO | 0 | 13-SR1206JR-7T1R6L-ND | kr.0.66522 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.45800 | kr.2,290.00 |
| Unit Price without VAT: | kr.0.45800 |
|---|---|
| Unit Price with VAT: | kr.0.57250 |



